Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 28 Port Ethernet Smart Managed Switch

RS Stock No.: 202-2167Brand: D-LinkManufacturers Part No.: DGS-1510-28X
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

24

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks

Series

DGS-1510 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,308.84

AED 2,308.84 Each (ex VAT)

AED 2,424.28

AED 2,424.28 Each (inc. VAT)

D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 28 Port Ethernet Smart Managed Switch

AED 2,308.84

AED 2,308.84 Each (ex VAT)

AED 2,424.28

AED 2,424.28 Each (inc. VAT)

D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 28 Port Ethernet Smart Managed Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

24

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks

Series

DGS-1510 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

China