Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 52-Port Gigabit Managed Switch, Managed 52 Port Managed Switch

RS Stock No.: 255-0021Brand: D-LinkManufacturers Part No.: DGS-2000-52Distrelec Article No.: 30369486
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Managed Switch

Series

DGS-2000 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 4,298.23

AED 4,298.23 Each (ex VAT)

AED 4,513.14

AED 4,513.14 Each (inc. VAT)

D-Link 52-Port Gigabit Managed Switch, Managed 52 Port Managed Switch

AED 4,298.23

AED 4,298.23 Each (ex VAT)

AED 4,513.14

AED 4,513.14 Each (inc. VAT)

D-Link 52-Port Gigabit Managed Switch, Managed 52 Port Managed Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Managed Switch

Series

DGS-2000 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

Taiwan, Province Of China