D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks, Managed 30 Port Managed Switch

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
30
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
26
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
30-Port Layer 3 Stackable Managed Switch with 10G Uplinks
Series
DGS-3130 Series
Dimensions
440 x 250 x 44mm
Depth
250mm
Width
440mm
Distrelec Product Id
30185198
Country of Origin
Taiwan, Province Of China
AED 7,617.54
AED 7,617.54 Each (ex VAT)
AED 7,998.42
AED 7,998.42 Each (inc. VAT)
1
AED 7,617.54
AED 7,617.54 Each (ex VAT)
AED 7,998.42
AED 7,998.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
30
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
26
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
30-Port Layer 3 Stackable Managed Switch with 10G Uplinks
Series
DGS-3130 Series
Dimensions
440 x 250 x 44mm
Depth
250mm
Width
440mm
Distrelec Product Id
30185198
Country of Origin
Taiwan, Province Of China