Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 5-Port Industrial Fast Ethernet Unmanaged Switch, Unmanaged 5 Port Ethernet Switch

RS Stock No.: 270-3448Brand: D-LinkManufacturers Part No.: DIS-100E-5WDistrelec Article No.: 30150790
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

29.1mm

Network Speed

10/100Mbit/s

Model

5-Port Industrial Fast Ethernet Unmanaged Switch

Series

DIS-100E Series

Depth

89.4mm

Width

109.2mm

Dimensions

109.2 x 29.1 x 89.4mm

Distrelec Product Id

30150790

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,397.02

AED 1,397.02 Each (ex VAT)

AED 1,466.87

AED 1,466.87 Each (inc. VAT)

D-Link 5-Port Industrial Fast Ethernet Unmanaged Switch, Unmanaged 5 Port Ethernet Switch

AED 1,397.02

AED 1,397.02 Each (ex VAT)

AED 1,466.87

AED 1,466.87 Each (inc. VAT)

D-Link 5-Port Industrial Fast Ethernet Unmanaged Switch, Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

29.1mm

Network Speed

10/100Mbit/s

Model

5-Port Industrial Fast Ethernet Unmanaged Switch

Series

DIS-100E Series

Depth

89.4mm

Width

109.2mm

Dimensions

109.2 x 29.1 x 89.4mm

Distrelec Product Id

30150790

Country of Origin

Taiwan, Province Of China