Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 12-Port Industrial Gigabit Managed Switch, Managed 12 Port Managed Switch

RS Stock No.: 255-0033Brand: D-LinkManufacturers Part No.: DIS-300G-12SWDistrelec Article No.: 30369501
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

12

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

8

SFP Ports

4

Network Speed Class

Gigabit

Height

61mm

Network Speed

10/100/1000Mbit/s

Model

12-Port Industrial Gigabit Managed Switch

Series

DIS-300G Series

Depth

109mm

Width

154mm

Dimensions

61 x 154 x 109mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 8,100.96

AED 8,100.96 Each (ex VAT)

AED 8,506.01

AED 8,506.01 Each (inc. VAT)

D-Link 12-Port Industrial Gigabit Managed Switch, Managed 12 Port Managed Switch

AED 8,100.96

AED 8,100.96 Each (ex VAT)

AED 8,506.01

AED 8,506.01 Each (inc. VAT)

D-Link 12-Port Industrial Gigabit Managed Switch, Managed 12 Port Managed Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

12

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

8

SFP Ports

4

Network Speed Class

Gigabit

Height

61mm

Network Speed

10/100/1000Mbit/s

Model

12-Port Industrial Gigabit Managed Switch

Series

DIS-300G Series

Depth

109mm

Width

154mm

Dimensions

61 x 154 x 109mm

Country of Origin

Taiwan, Province Of China