D-Link D-Link Compatible LC Multi Mode Transceiver Module, 1250Mbit/s

Technical Document
Specifications
Brand
D-LinkConnection Port
LC
Compatible Brands
D-Link
Maximum Data Transfer Rate
1.25Gbps
Maximum Transfer Distance
2km
Network Speed
1250Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
30369511
Country of Origin
China
AED 1,448.39
AED 1,448.39 Each (ex VAT)
AED 1,520.81
AED 1,520.81 Each (inc. VAT)
1
AED 1,448.39
AED 1,448.39 Each (ex VAT)
AED 1,520.81
AED 1,520.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkConnection Port
LC
Compatible Brands
D-Link
Maximum Data Transfer Rate
1.25Gbps
Maximum Transfer Distance
2km
Network Speed
1250Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
30369511
Country of Origin
China