Technical Document
Specifications
Brand
D-LinkNumber Of Ports
6
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
6
SFP Ports
0
Network Speed Class
Gigabit
Height
33mm
Network Speed
10/100/1000/2500Mbit/s
Model
6-Port Multi-Gigabit Unmanaged Switch with 10G Uplink
Depth
163mm
Width
217mm
Dimensions
217 x 163 x 33mm
Country of Origin
China
AED 1,470.68
AED 1,470.68 Each (ex VAT)
AED 1,544.21
AED 1,544.21 Each (inc. VAT)
1
AED 1,470.68
AED 1,470.68 Each (ex VAT)
AED 1,544.21
AED 1,544.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
6
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
6
SFP Ports
0
Network Speed Class
Gigabit
Height
33mm
Network Speed
10/100/1000/2500Mbit/s
Model
6-Port Multi-Gigabit Unmanaged Switch with 10G Uplink
Depth
163mm
Width
217mm
Dimensions
217 x 163 x 33mm
Country of Origin
China