Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link Single Port PoE Splitter, 12V Output, 2A, 30W

RS Stock No.: 270-3460Brand: D-LinkManufacturers Part No.: DPE-301GSDistrelec Article No.: 30185213
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

D-Link

Output Voltage

12V

Output Current

2A

Number of Output Ports

1

Power Rating

30W

Distrelec Product Id

30185213

Country of Origin

China

Stock information temporarily unavailable.

AED 297.45

AED 297.45 Each (ex VAT)

AED 312.32

AED 312.32 Each (inc. VAT)

D-Link Single Port PoE Splitter, 12V Output, 2A, 30W

AED 297.45

AED 297.45 Each (ex VAT)

AED 312.32

AED 312.32 Each (inc. VAT)

D-Link Single Port PoE Splitter, 12V Output, 2A, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Output Voltage

12V

Output Current

2A

Number of Output Ports

1

Power Rating

30W

Distrelec Product Id

30185213

Country of Origin

China