D-Link Port USB Network Adapter USB 3.0 USB A to RJ45 1000Mbit/s Network Speed
Technical Document
Specifications
Brand
D-LinkUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Distrelec Product Id
30151363
Country of Origin
China
AED 163.05
AED 163.05 Each (ex VAT)
AED 171.20
AED 171.20 Each (inc. VAT)
1
AED 163.05
AED 163.05 Each (ex VAT)
AED 171.20
AED 171.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Distrelec Product Id
30151363
Country of Origin
China