Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 2 Port USB Ethernet Adapter USB C RJ45 to USB C 2500Mbit/s Network Speed

RS Stock No.: 270-3462Brand: D-LinkManufacturers Part No.: DUB-2315Distrelec Article No.: 30376282
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

Brand

D-Link

USB Standard

USB C

Number Of Ports

2

Network Speed

2500Mbit/s

Connector A

RJ45

Connector A Gender

Female

Connector B

USB C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 397.53

AED 397.53 Each (ex VAT)

AED 417.41

AED 417.41 Each (inc. VAT)

D-Link 2 Port USB Ethernet Adapter USB C RJ45 to USB C 2500Mbit/s Network Speed

AED 397.53

AED 397.53 Each (ex VAT)

AED 417.41

AED 417.41 Each (inc. VAT)

D-Link 2 Port USB Ethernet Adapter USB C RJ45 to USB C 2500Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

D-Link

USB Standard

USB C

Number Of Ports

2

Network Speed

2500Mbit/s

Connector A

RJ45

Connector A Gender

Female

Connector B

USB C

Country of Origin

China

You may be interested in