Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 3 Port USB C USB A, USB C USB C Hub, USB Bus Powered, 118 x 35 x 13.5mm

RS Stock No.: 268-1591Brand: D-LinkManufacturers Part No.: DUB-2325/EDistrelec Article No.: 30376283
brand-logo
View all in Home

Technical Document

Specifications

Brand

D-Link

Number of Usb Ports

3

USB Standard

USB C

USB Connection Type

USB A, USB C

Power Source

USB Bus

Network Connection Type

USB

Dimensions

118 x 35 x 13.5mm

Distrelec Product Id

30376283

Country of Origin

China

Stock information temporarily unavailable.

AED 425.88

AED 425.88 Each (ex VAT)

AED 447.17

AED 447.17 Each (inc. VAT)

D-Link 3 Port USB C USB A, USB C USB C Hub, USB Bus Powered, 118 x 35 x 13.5mm

AED 425.88

AED 425.88 Each (ex VAT)

AED 447.17

AED 447.17 Each (inc. VAT)

D-Link 3 Port USB C USB A, USB C USB C Hub, USB Bus Powered, 118 x 35 x 13.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Usb Ports

3

USB Standard

USB C

USB Connection Type

USB A, USB C

Power Source

USB Bus

Network Connection Type

USB

Dimensions

118 x 35 x 13.5mm

Distrelec Product Id

30376283

Country of Origin

China