Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link Port USB Ethernet Adapter USB 2.0 USB A to RJ45 10/100Mbit/s Network Speed

RS Stock No.: 760-3990Brand: D-LinkManufacturers Part No.: DUB-E100Distrelec Article No.: 12528446
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

Brand

D-Link

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

10/100Mbit/s

Connector A

USB A

Connector B

RJ45

Country of Origin

China

Product details

D-Link USB 2.0 Fast Ethernet Adapter

The DUB-E100 is a high-speed USB 2.0 10/100Mbps Fast Ethernet adapter for Windows-based desktop and notebook PCs. This adapter is designed to simply plug into any available Universal Serial Bus (USB) port on your computer to connect you to a Fast Ethernet network. Based on USB 2.0, the adapter extends the transfer speed of earlier USB Fast Ethernet adapters to true 10/100Mbps connectivity

FEATURES and BENEFITS:

True 10/100Mbps network connectivity
Hi-speed USB 2.0 compatible
Auto 10/100Mbps speed detection
Plug and play
Embedded 7K x 16-bit SRAM buffer
Energy saving suspend/resume function
Runs Windows 98 SE, ME, 2000, XP
Operating voltage 2.5 W, 0.5 A @ 3.3 Vdc +/- 10%
Weight 22 g
Length 21.3 mm
Width 52 mm
Thickness 20 mm
Operating temperature 0°C to 40°C

Approvals

Emission (EMI) FCC Class B, CE Class B

You may be interested in
Stock information temporarily unavailable.

AED 274.26

AED 274.26 Each (ex VAT)

AED 287.97

AED 287.97 Each (inc. VAT)

D-Link Port USB Ethernet Adapter USB 2.0 USB A to RJ45 10/100Mbit/s Network Speed

AED 274.26

AED 274.26 Each (ex VAT)

AED 287.97

AED 287.97 Each (inc. VAT)

D-Link Port USB Ethernet Adapter USB 2.0 USB A to RJ45 10/100Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

D-Link

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

10/100Mbit/s

Connector A

USB A

Connector B

RJ45

Country of Origin

China

Product details

D-Link USB 2.0 Fast Ethernet Adapter

The DUB-E100 is a high-speed USB 2.0 10/100Mbps Fast Ethernet adapter for Windows-based desktop and notebook PCs. This adapter is designed to simply plug into any available Universal Serial Bus (USB) port on your computer to connect you to a Fast Ethernet network. Based on USB 2.0, the adapter extends the transfer speed of earlier USB Fast Ethernet adapters to true 10/100Mbps connectivity

FEATURES and BENEFITS:

True 10/100Mbps network connectivity
Hi-speed USB 2.0 compatible
Auto 10/100Mbps speed detection
Plug and play
Embedded 7K x 16-bit SRAM buffer
Energy saving suspend/resume function
Runs Windows 98 SE, ME, 2000, XP
Operating voltage 2.5 W, 0.5 A @ 3.3 Vdc +/- 10%
Weight 22 g
Length 21.3 mm
Width 52 mm
Thickness 20 mm
Operating temperature 0°C to 40°C

Approvals

Emission (EMI) FCC Class B, CE Class B

You may be interested in