Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 3 Port USB 3.0 USB C Hub, USB Powered, 105 x 52 x 13mm

RS Stock No.: 218-4466Brand: D-LinkManufacturers Part No.: DUB-M810Distrelec Article No.: 30198465
brand-logo
View all in Home

Technical Document

Specifications

Brand

D-Link

Number of Usb Ports

3

USB Standard

USB 3.0

USB Connection Type

USB C

Power Source

USB

Network Connection Type

RJ45

Dimensions

105 x 52 x 13mm

Country of Origin

China

Stock information temporarily unavailable.

AED 499.54

AED 499.54 Each (ex VAT)

AED 524.52

AED 524.52 Each (inc. VAT)

D-Link 3 Port USB 3.0 USB C Hub, USB Powered, 105 x 52 x 13mm

AED 499.54

AED 499.54 Each (ex VAT)

AED 524.52

AED 524.52 Each (inc. VAT)

D-Link 3 Port USB 3.0 USB C Hub, USB Powered, 105 x 52 x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Usb Ports

3

USB Standard

USB 3.0

USB Connection Type

USB C

Power Source

USB

Network Connection Type

RJ45

Dimensions

105 x 52 x 13mm

Country of Origin

China