D-Link AC900 WiFi USB 3.0 WiFi Adapter

RS Stock No.: 136-3083Brand: D-LinkManufacturers Part No.: DWA-182
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Brand

D-Link

Interface

USB 3.0

Wireless Connectivity

WiFi

WiFi Rating

AC900

WiFi Standard

802.11a, 802.11ac, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

433Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Product details

DWA-182 Wireless AC Dualband USB Adapter

The D-Link DWA-182 USB Adapter enables you to transform your wireless internet connection by using Wireless AC Technology. Simply plug the USB adapter into an available USB port and benefit from a secure, high-speed internet connection.
The DWA-182 Wireless AC Dualband Adapter delivers 802.11 ac speed to your home network, it is also backward compatible

• Draft IEEE 802.11 ac, 802.11 n, 802.11 g and 802.11 a compliant
• Dualband Technology for use in both 2.4 GHz and 5 GHz frequencies
• Wireless AC Technology for Superior Wireless Performance
• Access secure networks using WPA or WPA2
• WiFi Protected Setup (WPS) push button for easy connection to a Wireless Network
• USB Extension Cradle included

D-Link Wireless

You may be interested in
Stock information temporarily unavailable.

AED 199.71

AED 199.71 Each (ex VAT)

AED 209.70

AED 209.70 Each (inc. VAT)

D-Link AC900 WiFi USB 3.0 WiFi Adapter

AED 199.71

AED 199.71 Each (ex VAT)

AED 209.70

AED 209.70 Each (inc. VAT)

D-Link AC900 WiFi USB 3.0 WiFi Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

D-Link

Interface

USB 3.0

Wireless Connectivity

WiFi

WiFi Rating

AC900

WiFi Standard

802.11a, 802.11ac, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

433Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Product details

DWA-182 Wireless AC Dualband USB Adapter

The D-Link DWA-182 USB Adapter enables you to transform your wireless internet connection by using Wireless AC Technology. Simply plug the USB adapter into an available USB port and benefit from a secure, high-speed internet connection.
The DWA-182 Wireless AC Dualband Adapter delivers 802.11 ac speed to your home network, it is also backward compatible

• Draft IEEE 802.11 ac, 802.11 n, 802.11 g and 802.11 a compliant
• Dualband Technology for use in both 2.4 GHz and 5 GHz frequencies
• Wireless AC Technology for Superior Wireless Performance
• Access secure networks using WPA or WPA2
• WiFi Protected Setup (WPS) push button for easy connection to a Wireless Network
• USB Extension Cradle included

D-Link Wireless

You may be interested in