Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 5‑Port Gigabit Easy Desktop Switch, Unmanaged 5 Port Network Switch, EU

RS Stock No.: 268-1606Brand: D-LinkManufacturers Part No.: GO-SW-5G/EDistrelec Article No.: 30162075
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

24.15mm

Network Speed

10/100/1000Mbit/s

Model

5‑Port Gigabit Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

75mm

Width

94mm

Dimensions

94 x 75 x 24.15mm

Distrelec Product Id

30162075

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 122.52

AED 122.52 Each (ex VAT)

AED 128.65

AED 128.65 Each (inc. VAT)

D-Link 5‑Port Gigabit Easy Desktop Switch, Unmanaged 5 Port Network Switch, EU

AED 122.52

AED 122.52 Each (ex VAT)

AED 128.65

AED 128.65 Each (inc. VAT)

D-Link 5‑Port Gigabit Easy Desktop Switch, Unmanaged 5 Port Network Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

24.15mm

Network Speed

10/100/1000Mbit/s

Model

5‑Port Gigabit Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

75mm

Width

94mm

Dimensions

94 x 75 x 24.15mm

Distrelec Product Id

30162075

Country of Origin

Taiwan, Province Of China