Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link EAGLE PRO AI AX1500 Mesh System (3-Pack) WiFi, 6 Ports

RS Stock No.: 255-0051Brand: D-LinkManufacturers Part No.: M15-3Distrelec Article No.: 30252739
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX1500 Mesh System (3-Pack)

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX1500

Wireless Data Rate

1500Mbit/s

WiFi Standard

802.11ax/ac/n/g/b/a

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

3

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

92 x 92 x 93mm

Weight

200g

Depth

92mm

Width

92mm

Height

93mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,276.00

AED 3,276.00 Each (ex VAT)

AED 3,439.80

AED 3,439.80 Each (inc. VAT)

D-Link EAGLE PRO AI AX1500 Mesh System (3-Pack) WiFi, 6 Ports

AED 3,276.00

AED 3,276.00 Each (ex VAT)

AED 3,439.80

AED 3,439.80 Each (inc. VAT)

D-Link EAGLE PRO AI AX1500 Mesh System (3-Pack) WiFi, 6 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX1500 Mesh System (3-Pack)

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX1500

Wireless Data Rate

1500Mbit/s

WiFi Standard

802.11ax/ac/n/g/b/a

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

3

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

92 x 92 x 93mm

Weight

200g

Depth

92mm

Width

92mm

Height

93mm

Country of Origin

Taiwan, Province Of China