Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

220 → 240 V 2 port Motorised & Actuated Valve, 22mm Pipe Size, 10 bar

RS Stock No.: 137-887Brand: DanfossManufacturers Part No.: 087N6609RS
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Brand

Danfoss

Compatible Pipe Size

22mm

Number of Ports

2

Maximum Working Pressure

10 bar

Supply Voltage

220 → 240 V

Body Material

Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

220 → 240 V 2 port Motorised & Actuated Valve, 22mm Pipe Size, 10 bar

P.O.A.

220 → 240 V 2 port Motorised & Actuated Valve, 22mm Pipe Size, 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Danfoss

Compatible Pipe Size

22mm

Number of Ports

2

Maximum Working Pressure

10 bar

Supply Voltage

220 → 240 V

Body Material

Brass

Country of Origin

United Kingdom