Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Danfoss Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 12.6 A, 15.1 A, FC280 Series

RS Stock No.: 125-0760Brand: DanfossManufacturers Part No.: 134U2986
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Danfoss

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12.6 A, 15.1 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

FC280

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

No

Overall Depth

272.5mm

Function

Motor Control

Overall Length

115mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

168mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Country of Origin

Denmark

Product details

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Features and Benefits

• Compact design for easy and fast installation and set-up
• Delivered without Control panel
• Control panel with LCD available in two versions:
• Savings on cost and space
• Flexibility to suit any task
• Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
• Integrated PID controller
• Easy PC connection via integrated USB port
• Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
• Programmable digital and analogue inputs and outputs

Danfoss VLT FC280 Range

Stock information temporarily unavailable.

AED 9,132.39

AED 9,132.39 Each (ex VAT)

AED 9,589.01

AED 9,589.01 Each (inc. VAT)

Danfoss Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 12.6 A, 15.1 A, FC280 Series

AED 9,132.39

AED 9,132.39 Each (ex VAT)

AED 9,589.01

AED 9,589.01 Each (inc. VAT)

Danfoss Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 12.6 A, 15.1 A, FC280 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Danfoss

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12.6 A, 15.1 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

FC280

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

No

Overall Depth

272.5mm

Function

Motor Control

Overall Length

115mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

168mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Country of Origin

Denmark

Product details

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Features and Benefits

• Compact design for easy and fast installation and set-up
• Delivered without Control panel
• Control panel with LCD available in two versions:
• Savings on cost and space
• Flexibility to suit any task
• Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
• Integrated PID controller
• Easy PC connection via integrated USB port
• Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
• Programmable digital and analogue inputs and outputs

Danfoss VLT FC280 Range