Technical Document
Specifications
Brand
DanfossPower Rating
37 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
73 A
For Use With
AC Motors
Series
P37K
Field Bus Communication Type
ModBus
IP Rating
IP54
Output Frequency
400Hz
STO
No
Country of Origin
China
Stock information temporarily unavailable.
AED 26,673.73
AED 26,673.73 Each (ex VAT)
AED 28,007.42
AED 28,007.42 Each (inc. VAT)
Danfoss Inverter Drive, 37 kW, 3 Phase, 380 → 480 V ac, 73 A, P37K Series
1
AED 26,673.73
AED 26,673.73 Each (ex VAT)
AED 28,007.42
AED 28,007.42 Each (inc. VAT)
Danfoss Inverter Drive, 37 kW, 3 Phase, 380 → 480 V ac, 73 A, P37K Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DanfossPower Rating
37 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
73 A
For Use With
AC Motors
Series
P37K
Field Bus Communication Type
ModBus
IP Rating
IP54
Output Frequency
400Hz
STO
No
Country of Origin
China