Technical Document
Specifications
Brand
DatelCurrent Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Product details
DMS-30PC series digital voltmeters
3 1/2 digit LED display (14 mm).
Autozero and autopolarity.
Laser calibrated reference, accuracy 0.05%.
Overvoltage protection ±250 Vdc maximum.
Works without any external components. Ideal for portable instrumentation.
Can be mounted quickly without screws on panel or printed circuit.
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DatelCurrent Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Product details
DMS-30PC series digital voltmeters
3 1/2 digit LED display (14 mm).
Autozero and autopolarity.
Laser calibrated reference, accuracy 0.05%.
Overvoltage protection ±250 Vdc maximum.
Works without any external components. Ideal for portable instrumentation.
Can be mounted quickly without screws on panel or printed circuit.
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).
