Dätwyler Cables6535, 1m Cat6a, Grey RJ45 to RJ45, S/FTP, Terminated

RS Stock No.: 283-7834Brand: Dätwyler CablesManufacturers Part No.: 65350800DYDistrelec Article No.: 12560115
View all in Ethernet Cable

Technical Document

Specifications

Series

6535

LAN Category

Cat6a

Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Grey

Distrelec Product Id

12560115

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 52.66

AED 52.66 Each (ex VAT)

AED 55.29

AED 55.29 Each (inc. VAT)

Dätwyler Cables6535, 1m Cat6a, Grey RJ45 to RJ45, S/FTP, Terminated

AED 52.66

AED 52.66 Each (ex VAT)

AED 55.29

AED 55.29 Each (inc. VAT)

Dätwyler Cables6535, 1m Cat6a, Grey RJ45 to RJ45, S/FTP, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

6535

LAN Category

Cat6a

Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Grey

Distrelec Product Id

12560115

Country of Origin

Czech Republic