Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DBK Enclosures Heating Element, 50mm, 30 W, 24 V ac/dc

RS Stock No.: 299-5770Brand: DBK EnclosuresManufacturers Part No.: FG14745.4
brand-logo
View all in Heating Elements

Technical Document

Specifications

Power Rating

30 W

Supply Voltage

24 V ac/dc

Length

50mm

Width

8.5mm

Thickness

35mm

Surface Temperature

80°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

AED 95.13

AED 95.13 Each (ex VAT)

AED 99.89

AED 99.89 Each (inc. VAT)

DBK Enclosures Heating Element, 50mm, 30 W, 24 V ac/dc

AED 95.13

AED 95.13 Each (ex VAT)

AED 99.89

AED 99.89 Each (inc. VAT)

DBK Enclosures Heating Element, 50mm, 30 W, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 95.13
10 - 24AED 91.98
25 - 49AED 87.04
50 - 99AED 80.74
100+AED 72.61

Technical Document

Specifications

Power Rating

30 W

Supply Voltage

24 V ac/dc

Length

50mm

Width

8.5mm

Thickness

35mm

Surface Temperature

80°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA