Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DBK Enclosures Heating Element, 40mm, 15 W, 24 V ac/dc

RS Stock No.: 299-5843Brand: DBK EnclosuresManufacturers Part No.: FG14751.2
brand-logo
View all in Heating Elements

Technical Document

Specifications

Power Rating

15 W

Supply Voltage

24 V ac/dc

Length

40mm

Width

8.5mm

Thickness

35mm

Surface Temperature

80°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA

You may be interested in
Stock information temporarily unavailable.

AED 93.98

AED 93.98 Each (ex VAT)

AED 98.68

AED 98.68 Each (inc. VAT)

DBK Enclosures Heating Element, 40mm, 15 W, 24 V ac/dc

AED 93.98

AED 93.98 Each (ex VAT)

AED 98.68

AED 98.68 Each (inc. VAT)

DBK Enclosures Heating Element, 40mm, 15 W, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 93.98
10 - 24AED 90.88
25 - 49AED 86.00
50 - 99AED 79.64
100+AED 71.72
You may be interested in

Technical Document

Specifications

Power Rating

15 W

Supply Voltage

24 V ac/dc

Length

40mm

Width

8.5mm

Thickness

35mm

Surface Temperature

80°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA

You may be interested in