DBK Enclosures Heating Element, 40mm, 10 W, 24 V ac/dc

RS Stock No.: 299-5837Brand: DBK EnclosuresManufacturers Part No.: FG800009
brand-logo
View all in Heating Elements

Technical Document

Specifications

Power Rating

10 W

Supply Voltage

24 V ac/dc

Length

40mm

Width

8.5mm

Thickness

35mm

Surface Temperature

40°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

AED 83.06

AED 83.06 Each (ex VAT)

AED 87.21

AED 87.21 Each (inc. VAT)

DBK Enclosures Heating Element, 40mm, 10 W, 24 V ac/dc

AED 83.06

AED 83.06 Each (ex VAT)

AED 87.21

AED 87.21 Each (inc. VAT)

DBK Enclosures Heating Element, 40mm, 10 W, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 83.06
10 - 24AED 80.32
25 - 49AED 75.97
50 - 99AED 70.30
100+AED 63.26

Technical Document

Specifications

Power Rating

10 W

Supply Voltage

24 V ac/dc

Length

40mm

Width

8.5mm

Thickness

35mm

Surface Temperature

40°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA