DBK Enclosures Heating Element, 7.5mm, 200 W, 100 → 240 V ac/dc

RS Stock No.: 725-6528Brand: DBK EnclosuresManufacturers Part No.: HPG-2/22-75X35-100-240
brand-logo
View all in Heating Elements

Technical Document

Specifications

Power Rating

200 W

Supply Voltage

100 → 240 V ac/dc

Length

7.5mm

Width

75mm

Thickness

36mm

Surface Temperature

220°C

Country of Origin

China

Product details

Compact PTC Heater Elements

Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

AED 77.23

AED 77.23 Each (ex VAT)

AED 81.09

AED 81.09 Each (inc. VAT)

DBK Enclosures Heating Element, 7.5mm, 200 W, 100 → 240 V ac/dc

AED 77.23

AED 77.23 Each (ex VAT)

AED 81.09

AED 81.09 Each (inc. VAT)

DBK Enclosures Heating Element, 7.5mm, 200 W, 100 → 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 77.23
5 - 11AED 71.77
12 - 24AED 68.67
25 - 49AED 65.68
50+AED 61.00

Technical Document

Specifications

Power Rating

200 W

Supply Voltage

100 → 240 V ac/dc

Length

7.5mm

Width

75mm

Thickness

36mm

Surface Temperature

220°C

Country of Origin

China

Product details

Compact PTC Heater Elements

Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.