Technical Document
Specifications
Brand
DecelectLength
3m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Connector B
RJ45
Connector B Gender
Male
Connector A
RJ45
Country of Origin
China
AED 43.42
AED 43.42 Each (ex VAT)
AED 45.59
AED 45.59 Each (inc. VAT)
1
AED 43.42
AED 43.42 Each (ex VAT)
AED 45.59
AED 45.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 43.42 |
15 - 49 | AED 42.00 |
50+ | AED 40.53 |
Technical Document
Specifications
Brand
DecelectLength
3m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Connector B
RJ45
Connector B Gender
Male
Connector A
RJ45
Country of Origin
China