Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Decelect Female RJ45 Connector, Cat5, UTP Shield Straight

RS Stock No.: 364-4344Brand: DecelectManufacturers Part No.: SPE190690
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Shield Type

UTP

Orientation

Straight

Length

45mm

Width

22.5mm

Country of Origin

France

Product details

RJ 45 UTP and FTP sockets with sliding covers

Range of RJ45 sockets with sliding covers. Connection is made via self-stripping contacts.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.

Approvals

Category 5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 8.19

AED 8.19 Each (ex VAT)

AED 8.60

AED 8.60 Each (inc. VAT)

Decelect Female RJ45 Connector, Cat5, UTP Shield Straight

AED 8.19

AED 8.19 Each (ex VAT)

AED 8.60

AED 8.60 Each (inc. VAT)

Decelect Female RJ45 Connector, Cat5, UTP Shield Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Shield Type

UTP

Orientation

Straight

Length

45mm

Width

22.5mm

Country of Origin

France

Product details

RJ 45 UTP and FTP sockets with sliding covers

Range of RJ45 sockets with sliding covers. Connection is made via self-stripping contacts.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.

Approvals

Category 5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in