Technical Document
Specifications
Brand
DecelectLength
4m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Wiring Configuration
Crossover
Standards Met
RoHS Compliant
Connector B Gender
Male
Connector B
RJ45
Country of Origin
France
Product details
Category 5 UTP twisted patch cables
Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.
AED 102.11
AED 102.11 Each (ex VAT)
AED 107.22
AED 107.22 Each (inc. VAT)
1
AED 102.11
AED 102.11 Each (ex VAT)
AED 107.22
AED 107.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 102.11 |
15 - 49 | AED 98.80 |
50+ | AED 95.39 |
Technical Document
Specifications
Brand
DecelectLength
4m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Wiring Configuration
Crossover
Standards Met
RoHS Compliant
Connector B Gender
Male
Connector B
RJ45
Country of Origin
France
Product details
Category 5 UTP twisted patch cables
Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.