Technical Document
Specifications
Brand
DehnSuppressor Type
Surge Arrester
Maximum Voltage Rating
20 V
Mounting Type
Wall Mount
Maximum Surge Current
0.0004kA
Series
DGA FF5 TV
Length
144.9mm
Depth
71.5mm
Height
31.5mm
Dimensions
144.9 x 71.5 x 31.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
AED 2,064.98
AED 2,064.98 Each (ex VAT)
AED 2,168.23
AED 2,168.23 Each (inc. VAT)
1
AED 2,064.98
AED 2,064.98 Each (ex VAT)
AED 2,168.23
AED 2,168.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DehnSuppressor Type
Surge Arrester
Maximum Voltage Rating
20 V
Mounting Type
Wall Mount
Maximum Surge Current
0.0004kA
Series
DGA FF5 TV
Length
144.9mm
Depth
71.5mm
Height
31.5mm
Dimensions
144.9 x 71.5 x 31.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany