Delphi, Metri-Pack 630 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12033769

RS Stock No.: 896-1776Brand: DelphiManufacturers Part No.: 12033769
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

46A

Mounting Type

Cable Mount

Series

Metri-Pack 630

Colour

Black

Termination Method

Crimp

Height

20mm

Width

27.3mm

Depth

31.5mm

Housing Material

PA 69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Product details

Delphi Metri-Pack 630 Sealed Female Automotive Connectors

From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.

Delphi Metri-Pack 630 Series Automotive Connectors

Stock information temporarily unavailable.

AED 63.63

AED 15.908 Each (In a Pack of 4) (ex VAT)

AED 66.81

AED 16.703 Each (In a Pack of 4) (inc. VAT)

Delphi, Metri-Pack 630 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12033769

AED 63.63

AED 15.908 Each (In a Pack of 4) (ex VAT)

AED 66.81

AED 16.703 Each (In a Pack of 4) (inc. VAT)

Delphi, Metri-Pack 630 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12033769
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16AED 15.908AED 63.63
20 - 96AED 14.542AED 58.17
100+AED 13.335AED 53.34

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

46A

Mounting Type

Cable Mount

Series

Metri-Pack 630

Colour

Black

Termination Method

Crimp

Height

20mm

Width

27.3mm

Depth

31.5mm

Housing Material

PA 69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Product details

Delphi Metri-Pack 630 Sealed Female Automotive Connectors

From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.

Delphi Metri-Pack 630 Series Automotive Connectors