Delphi, Metri-Pack 280 Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 12040977

RS Stock No.: 801-1045Brand: DelphiManufacturers Part No.: 12040977
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 280

Colour

Black

Termination Method

Crimp

Height

26.5mm

Width

30.4mm

Depth

36.7mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Delphi Metri-Pack 280 Sealed Female Automotive Connectors

Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.

Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.

Standards

Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors

Stock information temporarily unavailable.

AED 12.28

AED 12.28 Each (ex VAT)

AED 12.89

AED 12.89 Each (inc. VAT)

Delphi, Metri-Pack 280 Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 12040977

AED 12.28

AED 12.28 Each (ex VAT)

AED 12.89

AED 12.89 Each (inc. VAT)

Delphi, Metri-Pack 280 Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 12040977
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 12.28
10 - 99AED 11.44
100+AED 10.55

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 280

Colour

Black

Termination Method

Crimp

Height

26.5mm

Width

30.4mm

Depth

36.7mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Delphi Metri-Pack 280 Sealed Female Automotive Connectors

Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.

Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.

Standards

Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors