Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 10 Way, Crimp Termination 12045808

RS Stock No.: 801-0945Brand: DelphiManufacturers Part No.: 12045808
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

27mm

Width

42.2mm

Housing Material

PBT

Depth

44.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Sealed Male Automotive Connectors

Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Stock information temporarily unavailable.

AED 10.04

AED 10.04 Each (ex VAT)

AED 10.54

AED 10.54 Each (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 10 Way, Crimp Termination 12045808

AED 10.04

AED 10.04 Each (ex VAT)

AED 10.54

AED 10.54 Each (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 10 Way, Crimp Termination 12045808
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 10.04
10 - 99AED 9.42
100+AED 8.70

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

27mm

Width

42.2mm

Housing Material

PBT

Depth

44.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Sealed Male Automotive Connectors

Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors