Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delphi, Metri-Pack 280 Female

RS Stock No.: 923-2237Brand: DelphiManufacturers Part No.: 12077411
brand-logo

Technical Document

Specifications

Brand

Delphi

Series

Metri-Pack 280

Gender

Female

Product details

Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range

Delphi Metri-Pack 280 Series Automotive Connectors

Stock information temporarily unavailable.

AED 1,811.25

AED 0.788 Each (On a Reel of 2300) (ex VAT)

AED 1,901.81

AED 0.827 Each (On a Reel of 2300) (inc. VAT)

Delphi, Metri-Pack 280 Female

AED 1,811.25

AED 0.788 Each (On a Reel of 2300) (ex VAT)

AED 1,901.81

AED 0.827 Each (On a Reel of 2300) (inc. VAT)

Delphi, Metri-Pack 280 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2300 - 4600AED 0.788AED 1,811.25
6900+AED 0.63AED 1,449.00

Technical Document

Specifications

Brand

Delphi

Series

Metri-Pack 280

Gender

Female

Product details

Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range

Delphi Metri-Pack 280 Series Automotive Connectors