Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delphi, Weather-Pack Male

RS Stock No.: 801-0793Brand: DelphiManufacturers Part No.: 12124582
brand-logo

Technical Document

Specifications

Brand

Delphi

Series

Weather-Pack

Gender

Male

Product details

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies

A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822

Delphi Weather-Pack Series Automotive Connectors

Stock information temporarily unavailable.

AED 160.00

AED 1.60 Each (In a Pack of 100) (ex VAT)

AED 168.00

AED 1.68 Each (In a Pack of 100) (inc. VAT)

Delphi, Weather-Pack Male

AED 160.00

AED 1.60 Each (In a Pack of 100) (ex VAT)

AED 168.00

AED 1.68 Each (In a Pack of 100) (inc. VAT)

Delphi, Weather-Pack Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 1.60AED 160.00
1000 - 2400AED 1.50AED 150.00
2500 - 9900AED 1.45AED 145.00
10000 - 24900AED 1.40AED 140.00
25000+AED 1.35AED 135.00

Technical Document

Specifications

Brand

Delphi

Series

Weather-Pack

Gender

Male

Product details

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies

A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822

Delphi Weather-Pack Series Automotive Connectors