Technical Document
Specifications
Product details
Delphi Metri-Pack 150 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 150 series automotive connectors. These Metri-Pack 150 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0967 is dark red and for use with a cable diameter of 2.85 to 2.03 mm
Stock number 801-0976 is white and for use with a cable diameter of 2.15 to 1.60 mm
Stock number 801-0979 is blue and for use with a cable diameter of 1.70 to 1.29 mm
Delphi Metri-Pack 150 Series Automotive Connectors
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
100
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.21 | AED 21.00 |
1000 - 2400 | AED 0.158 | AED 15.75 |
2500 - 9900 | AED 0.158 | AED 15.75 |
10000 - 24900 | AED 0.158 | AED 15.75 |
25000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Product details
Delphi Metri-Pack 150 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 150 series automotive connectors. These Metri-Pack 150 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0967 is dark red and for use with a cable diameter of 2.85 to 2.03 mm
Stock number 801-0976 is white and for use with a cable diameter of 2.15 to 1.60 mm
Stock number 801-0979 is blue and for use with a cable diameter of 1.70 to 1.29 mm