Technical Document
Specifications
Product details
Delphi Metri-Pack 280 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 280 series automotive connectors. These Metri-Pack 280 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0816 is blue and is for use with a cable diameter of 4.30 to 3.45mm
Stock number 801-0812 is grey and is for use with a cable diameter of 3.49 to 2.81mm
Stock number 801-0800 is green and is for use with a cable diameter of 2.85 to 2.03mm
Stock number 801-0819 is dark red and is for use with a cable diameter of 1.70 to 1.29mm
Delphi Metri-Pack 280 Series Automotive Connectors
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.315 | AED 31.50 |
1000 - 2400 | AED 0.262 | AED 26.25 |
2500 - 9900 | AED 0.262 | AED 26.25 |
10000 - 24900 | AED 0.21 | AED 21.00 |
25000+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Product details
Delphi Metri-Pack 280 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 280 series automotive connectors. These Metri-Pack 280 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0816 is blue and is for use with a cable diameter of 4.30 to 3.45mm
Stock number 801-0812 is grey and is for use with a cable diameter of 3.49 to 2.81mm
Stock number 801-0800 is green and is for use with a cable diameter of 2.85 to 2.03mm
Stock number 801-0819 is dark red and is for use with a cable diameter of 1.70 to 1.29mm