Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delphi, GT150 Female

RS Stock No.: 896-1984Brand: DelphiManufacturers Part No.: 15326267
brand-logo

Technical Document

Specifications

Brand

Delphi

Series

GT150

Gender

Female

Country of Origin

United States

Product details

Delphi GT150 Sealed Terminals

A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.
Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1922 (male) is suitable for a cable range of 0.75 to 1.00mm²
Stock number 896-1821 (female) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1981 (female) is suitable for a cable range of 0.35 to 0.60mm²
Stock number 896-1984 (female) is suitable for a cable range of 0.75 to 0.80mm²
Stock number 896-1830 (female) is suitable for a cable range of 0.75 to 1.00mm²

Delphi GT150 Series Automotive Connectors

Stock information temporarily unavailable.

AED 66.95

AED 0.67 Each (In a Pack of 100) (ex VAT)

AED 70.30

AED 0.703 Each (In a Pack of 100) (inc. VAT)

Delphi, GT150 Female

AED 66.95

AED 0.67 Each (In a Pack of 100) (ex VAT)

AED 70.30

AED 0.703 Each (In a Pack of 100) (inc. VAT)

Delphi, GT150 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 0.67AED 66.95
1000 - 2400AED 0.67AED 66.95
2500 - 4900AED 0.618AED 61.80
5000 - 9900AED 0.618AED 61.80
10000+AED 0.566AED 56.65

Technical Document

Specifications

Brand

Delphi

Series

GT150

Gender

Female

Country of Origin

United States

Product details

Delphi GT150 Sealed Terminals

A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.
Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1922 (male) is suitable for a cable range of 0.75 to 1.00mm²
Stock number 896-1821 (female) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1981 (female) is suitable for a cable range of 0.35 to 0.60mm²
Stock number 896-1984 (female) is suitable for a cable range of 0.75 to 0.80mm²
Stock number 896-1830 (female) is suitable for a cable range of 0.75 to 1.00mm²

Delphi GT150 Series Automotive Connectors