Delphi, GT 150 Automotive Connector Socket Black Cable Mount 14 Way, Crimp Termination 15326856

RS Stock No.: 896-1975Brand: DelphiManufacturers Part No.: 15326856
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

14

Gender

Female

Number Of Rows

4

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

28.2mm

Width

46.2mm

Depth

29.3mm

Housing Material

PA 6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Product details

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors

Stock information temporarily unavailable.

AED 272.48

AED 27.248 Each (In a Pack of 10) (ex VAT)

AED 286.10

AED 28.61 Each (In a Pack of 10) (inc. VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 14 Way, Crimp Termination 15326856

AED 272.48

AED 27.248 Each (In a Pack of 10) (ex VAT)

AED 286.10

AED 28.61 Each (In a Pack of 10) (inc. VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 14 Way, Crimp Termination 15326856
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 27.248AED 272.48
100 - 490AED 24.938AED 249.38
500+AED 22.995AED 229.95

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

14

Gender

Female

Number Of Rows

4

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

28.2mm

Width

46.2mm

Depth

29.3mm

Housing Material

PA 6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Product details

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors