Delphi Sicma-3 Series Male Crimp Terminal

RS Stock No.: 673-7871Brand: DelphiManufacturers Part No.: 211CL3S1160
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Delphi

Gender

Male

Series

Sicma-3

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Maximum Wire Size mm²

0.75mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.75mm²

Contact Plating

Tin

Contact Material

Bronze Powder

Maximum Contact Resistance

1.5mΩ

Country of Origin

France

Product details

Sicma Crimp Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

Delphi Sicma-3 Series Male Crimp Terminal

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

Delphi Sicma-3 Series Male Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900AED 0.472AED 47.25
1000 - 2900AED 0.472AED 47.25
3000 - 7400AED 0.472AED 47.25
7500 - 14900AED 0.472AED 47.25
15000+AED 0.472AED 47.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Delphi

Gender

Male

Series

Sicma-3

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Maximum Wire Size mm²

0.75mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.75mm²

Contact Plating

Tin

Contact Material

Bronze Powder

Maximum Contact Resistance

1.5mΩ

Country of Origin

France

Product details

Sicma Crimp Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more