Technical Document
Specifications
Product details
Sicma Wire to Wire Connectors (Delphi Sicma Series)
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.
Features and benefits
• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.
• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.
• Terminal position assurance (TPA).
• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• Several colour codings are available allowing for better coupling management.
Applications
• Industrial controls
• Networking systems
• Automotive
AED 46.35
AED 9.27 Each (In a Pack of 5) (ex VAT)
AED 48.67
AED 9.734 Each (In a Pack of 5) (inc. VAT)
5
AED 46.35
AED 9.27 Each (In a Pack of 5) (ex VAT)
AED 48.67
AED 9.734 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 9.27 | AED 46.35 |
25 - 95 | AED 8.446 | AED 42.23 |
100+ | AED 7.622 | AED 38.11 |
Technical Document
Specifications
Product details
Sicma Wire to Wire Connectors (Delphi Sicma Series)
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.
Features and benefits
• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.
• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.
• Terminal position assurance (TPA).
• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• Several colour codings are available allowing for better coupling management.
Applications
• Industrial controls
• Networking systems
• Automotive