Technical Document
Specifications
Brand
DelphiGender
Male
Series
Apex
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
18AWG
Contact Material
Copper Tellurium Tin
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
2mΩ
Country of Origin
United States
Product details
Apex Crimp Terminals
Delphi Apex 2.8 mm In-Line Connection System
A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.
AED 68.25
AED 0.682 Each (In a Pack of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Pack of 100) (inc. VAT)
100
AED 68.25
AED 0.682 Each (In a Pack of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.682 | AED 68.25 |
1000 - 2900 | AED 0.578 | AED 57.75 |
3000 - 7400 | AED 0.578 | AED 57.75 |
7500 - 14900 | AED 0.525 | AED 52.50 |
15000+ | AED 0.525 | AED 52.50 |
Technical Document
Specifications
Brand
DelphiGender
Male
Series
Apex
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
18AWG
Contact Material
Copper Tellurium Tin
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
2mΩ
Country of Origin
United States
Product details
Apex Crimp Terminals
Delphi Apex 2.8 mm In-Line Connection System
A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.