Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Alpha Star xenon beacon,2W 12/24V

RS Stock No.: 382-2285Brand: Delta DesignManufacturers Part No.: 42001302
View all in Beacons

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Red Alpha Star xenon beacon,2W 12/24V

P.O.A.

Red Alpha Star xenon beacon,2W 12/24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C