Delta Electronics Counter, Timer, 6 Digit LCD, 10kHz, 100 → 250 V

RS Stock No.: 809-1269Brand: Delta ElectronicsManufacturers Part No.: CTA4100A
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

100 → 250 V

Count Mode

Hours, Impulses, Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Function

Counter, Timer

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Down, Up

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 999999

Cutout Size

44.8 x 44.8 mm

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Country of Origin

China

AED 603.17

AED 603.17 Each (ex VAT)

AED 633.33

AED 633.33 Each (inc. VAT)

Delta Electronics Counter, Timer, 6 Digit LCD, 10kHz, 100 → 250 V

AED 603.17

AED 603.17 Each (ex VAT)

AED 633.33

AED 633.33 Each (inc. VAT)

Delta Electronics Counter, Timer, 6 Digit LCD, 10kHz, 100 → 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 603.17
5 - 9AED 584.43
10+AED 571.72

Technical Document

Specifications

Supply Voltage

100 → 250 V

Count Mode

Hours, Impulses, Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Function

Counter, Timer

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Down, Up

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 999999

Cutout Size

44.8 x 44.8 mm

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Country of Origin

China