Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output,
RS Stock No.: 241-1630Brand: Delta ElectronicsManufacturers Part No.: DRL-24V120W1ENDistrelec Article No.: 30372055

Technical Document
Specifications
Brand
Delta ElectronicsSeries
DRL
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Width
30mm
Height
123.6mm
Depth
116.8mm
Mounting Type
DIN Rail Mount
Country of Origin
China
You may be interested in
TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,Brand: TDK-Lambda
AED 392.32Each (ex VAT)
AED 162.96
AED 162.96 Each (ex VAT)
AED 171.11
AED 171.11 Each (inc. VAT)
Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output,
1
AED 162.96
AED 162.96 Each (ex VAT)
AED 171.11
AED 171.11 Each (inc. VAT)
Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,Brand: TDK-Lambda
AED 392.32Each (ex VAT)
Technical Document
Specifications
Brand
Delta ElectronicsSeries
DRL
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Width
30mm
Height
123.6mm
Depth
116.8mm
Mounting Type
DIN Rail Mount
Country of Origin
China
You may be interested in
TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,Brand: TDK-Lambda
AED 392.32Each (ex VAT)