Technical Document
Specifications
Brand
Delta ElectronicsOutput Type
Relay
Supply Voltage
100 → 240 V
Size
48 x 48 (1/16 DIN)mm
Number of Inputs
1
Number of Outputs
2
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Series
DTK
Country of Origin
China
AED 300.72
AED 300.72 Each (ex VAT)
AED 315.76
AED 315.76 Each (inc. VAT)
Delta Electronics DTK Panel Mount PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 2 Output Relay, 100
1
AED 300.72
AED 300.72 Each (ex VAT)
AED 315.76
AED 315.76 Each (inc. VAT)
Delta Electronics DTK Panel Mount PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 2 Output Relay, 100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Delta ElectronicsOutput Type
Relay
Supply Voltage
100 → 240 V
Size
48 x 48 (1/16 DIN)mm
Number of Inputs
1
Number of Outputs
2
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Series
DTK
Country of Origin
China