Technical Document
Specifications
Brand
Delta ElectronicsOutput Type
Relay
Supply Voltage
100 → 240 V
Size
72 x 72mm
Number of Inputs
1
Number of Outputs
2
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Series
DTK
Country of Origin
China
Stock information temporarily unavailable.
AED 361.15
AED 361.15 Each (ex VAT)
AED 379.21
AED 379.21 Each (inc. VAT)
Delta Electronics DTK Panel Mount PID Temperature Controller, 72 x 72mm 1 Input, 2 Output Relay, 100 → 240 V
1
AED 361.15
AED 361.15 Each (ex VAT)
AED 379.21
AED 379.21 Each (inc. VAT)
Delta Electronics DTK Panel Mount PID Temperature Controller, 72 x 72mm 1 Input, 2 Output Relay, 100 → 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsOutput Type
Relay
Supply Voltage
100 → 240 V
Size
72 x 72mm
Number of Inputs
1
Number of Outputs
2
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Series
DTK
Country of Origin
China