Delta Electronics RS485 USB A RJ45 Female Interface Converter

RS Stock No.: 236-2525Brand: Delta ElectronicsManufacturers Part No.: IFD6500

Technical Document

Specifications

Bus Type

RS485

Connector A

USB A

Connector B

RJ45

Connector B Gender

Female

USB Standard

USB 2.0

Maximum Baud Rate

115.2kbps

Country of Origin

China

AED 349.39

AED 349.39 Each (ex VAT)

AED 366.86

AED 366.86 Each (inc. VAT)

Delta Electronics RS485 USB A RJ45 Female Interface Converter

AED 349.39

AED 349.39 Each (ex VAT)

AED 366.86

AED 366.86 Each (inc. VAT)

Delta Electronics RS485 USB A RJ45 Female Interface Converter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

RS485

Connector A

USB A

Connector B

RJ45

Connector B Gender

Female

USB Standard

USB 2.0

Maximum Baud Rate

115.2kbps

Country of Origin

China