Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 15.7 A, VFD-EL Series

RS Stock No.: 785-8531Brand: Delta ElectronicsManufacturers Part No.: VFD015EL21A
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

15.7 A

Series

VFD-EL

For Use With

AC Motors

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 600Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

174mm

Overall Width

100mm

Country of Origin

India

Product details

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

You may be interested in
Stock information temporarily unavailable.

AED 1,193.17

AED 1,193.17 Each (ex VAT)

AED 1,252.83

AED 1,252.83 Each (inc. VAT)

Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 15.7 A, VFD-EL Series

AED 1,193.17

AED 1,193.17 Each (ex VAT)

AED 1,252.83

AED 1,252.83 Each (inc. VAT)

Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 15.7 A, VFD-EL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

15.7 A

Series

VFD-EL

For Use With

AC Motors

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 600Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

174mm

Overall Width

100mm

Country of Origin

India

Product details

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

You may be interested in