Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 9 A, VFD-EL Series

RS Stock No.: 860-3919Brand: Delta ElectronicsManufacturers Part No.: VFD037EL43A
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

3.7 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

9 A

For Use With

Constant Pressure Control of Water Pumps, Conveyor, Winders

Series

VFD-EL

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 600Hz

STO

No

Filter Included

Yes

Overall Width

136mm

Overall Depth

174mm

Overall Length

100mm

Country of Origin

India

Product details

VFD-EL-Series -Three Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad.

Features and benefits:

Three phase input
6-key 7-segment LED with 4-digit display
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function
Compact design

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

Stock information temporarily unavailable.

AED 2,145.04

AED 2,145.04 Each (ex VAT)

AED 2,252.29

AED 2,252.29 Each (inc. VAT)

Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 9 A, VFD-EL Series

AED 2,145.04

AED 2,145.04 Each (ex VAT)

AED 2,252.29

AED 2,252.29 Each (inc. VAT)

Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 9 A, VFD-EL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

3.7 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

9 A

For Use With

Constant Pressure Control of Water Pumps, Conveyor, Winders

Series

VFD-EL

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 600Hz

STO

No

Filter Included

Yes

Overall Width

136mm

Overall Depth

174mm

Overall Length

100mm

Country of Origin

India

Product details

VFD-EL-Series -Three Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad.

Features and benefits:

Three phase input
6-key 7-segment LED with 4-digit display
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function
Compact design

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range