Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A, VFD-ME Series
Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V
Current Rating
4.8 A
Series
VFD-ME
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz
Country of Origin
China
Stock information temporarily unavailable.
AED 1,031.15
AED 1,031.15 Each (ex VAT)
AED 1,082.71
AED 1,082.71 Each (inc. VAT)
Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A, VFD-ME Series
1
AED 1,031.15
AED 1,031.15 Each (ex VAT)
AED 1,082.71
AED 1,082.71 Each (inc. VAT)
Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A, VFD-ME Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V
Current Rating
4.8 A
Series
VFD-ME
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz
Country of Origin
China